• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5057645 EX BES 500 Protective ground 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Protective ground

Manufacturer part #

5057645

Length

1800 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296066 OBO Bettermann 5057645 EX BES 500 Protective ground 1 pc(s)

Description

For ignition-free protection/function potential equalization according to DIN VDE 0100-410/-540 as well as spark-free lightning protection potential equalization according to VDE 0185-305 (IEC 62305) in systems according to VDE 0165-1 (IEC/EN 60079-14). - for pipes with an external diameter of 6-500 mm - for use in hazardous areas Ex-Zone 1 and 2/21 and 22 - tested according to explosion group IIC - lightning current capacity class H (100 kA) according to VDE 0185-561-1 (IEC/EN 62561-1) - UV-stabilized and halogen-free plastic hood - Screws secured against self-loosening according to VDE 0185-305-3 Side sheet 2 - suitable for indoor and outdoor applications

This text is machine translated.

What kind of Lightning Protection Products are you looking for?