All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Connectors & Cables
Connectors
Telecom & IT Connectors
LSA Plus Connectors
OBO Bettermann 5084016 OBO earth LSA-E-LEI 34 pin for LSA Plus Red Content: 1 pc(s)
EAN:
4012195525264
Part number:
5084016
Item no:
1961230
1/2
Factory colour
Red
Dim
(L x W x H) 20 x 126 x 31 mm
Content
1 pc(s)
Width
126 mm
Height
31 mm
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Design = earth cable, connection type = LSA-Plus, option to install surge protection = No, Color = red, max. Number of double wires (DA) = 34
Factory colour
Red
Dim
(L x W x H) 20 x 126 x 31 mm
Content
1 pc(s)
Width
126 mm
Height
31 mm
Length
20 mm
Type
LSA-E-LEI
UKCA
yes
Description
Earthing strip LSA-Plus Enddrahtleiste, for earthing 34 lines. With connected grounding cable 0.5 m type: LSA-E-LEI Art.-No.: 5084016
This text is machine translated.
Description
Earthing strip LSA-Plus Enddrahtleiste, for earthing 34 lines. With connected grounding cable 0.5 m type: LSA-E-LEI Art.-No.: 5084016
This text is machine translated.