• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5097447 V25-B+C 3-PH900 Surge arrester 7 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 3
  • Lightning impulse current (10/350 μs) = 7 kA
  • Nominal voltage DC = 900 V
  • Max. PV-voltage = 900V
  • Protection level=3 kV
  • Size = 3 TE
  • Remote signalling = No
  • Signaling on the device = optical
  • Test class = type 1 and 2
  • Ausblasend = No
Product type

Surge arrester

Leakage current

7 kA

Nominal voltage

900 V

Manufacturer part #

5097447

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965917 OBO Bettermann 5097447 V25-B+C 3-PH900 Surge arrester 7 kA 1 pc(s)

Description

Combination surge arresters type 1+2 for photovoltaic systems. Error-resistant Y-circuit for use (IEC 60364-7-712 according to VDE 0100-712). Surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). Discharge capacity up to 7 kA (10/350) and 50 kA (8/20) per pole. Low DC protection level:< 3.0 KV and uoc max = 900 V DC. Surge arrester can be plugged with thermo-dynamic Disconnection device disconnects and visual function display. Encapsulated zinc oxide varistor-arrester for use in distributor housings. Application: PV systems with lightning protection system.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?