• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5202515 132 K-VA Fittings 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of conductor = with clip
  • Conductor diameter = 8 to 10 mm
  • Application = First/Burr
  • Mounting type = spannbar
  • Material of the holder = Plastic
  • Material of the carrier = rust free steel (V2A)
  • Length of the carrier = 260 mm
Product type

Fittings

Manufacturer part #

5202515

Length

260 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965699 OBO Bettermann 5202515 132 K-VA Fittings 1 pc(s)

Description

Roof Lead Holder for first brick, adjustable from 185-260 mm width, lead holder made of polyamide infinitely adjustable, for round wire Rd 8-10, quick mounting using the wing screw

This text is machine translated.

What kind of Lightning Protection Products are you looking for?