• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5202833 132 VA Fittings 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of conductor = with clamp
  • Conductor diameter = 8..8 mm
  • Application = First/Burr
  • Mounting type = spannbar
  • Material of the holder = rust free steel (V2A)
  • Material of the carrier = rust free steel (V2A)
  • Length of the carrier = 184,7 mm
Product type

Fittings

Manufacturer part #

5202833

Length

184.7 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957582 OBO Bettermann 5202833 132 VA Fittings 1 pc(s)

Description

Roof Lead Holder with wing screw suited for quick fixing of round conductors of first brick.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?