• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5303222 957 5 G Fittings 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Outer diameter = 5 mm
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Breaking load = 14700 N
  • Color = other
Product type

Fittings

Manufacturer part #

5303222

Factory colour

Multicolour

Length

50 m

Content

1 pc(s)

Outside Ø

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967262 OBO Bettermann 5303222 957 5 G Fittings 1 pc(s)

Description

Steel wire tensioning wire in galvanized design with hemp soul. According to DIN 3055 or DIN3060

This text is machine translated.

What kind of Lightning Protection Products are you looking for?