• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6016694 Connector piece 25 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 11 mm
  • Material = Steel
  • Material good = other
  • Surface = galvanised
Product type

Connector piece

Component

Connector element

Content

25 pc(s)

Height

11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966655 OBO Bettermann 6016694 Connector piece 25 pc(s)

Description

The connection and ground terminal is used for the reduction of electrical resistance and thus improve the electrical conductivity at grid gutter systems in the area of the connection point. Thus, the high requirements with regard to the transfer resistance after such as NEMA and CSA are met. Furthermore, the connection and earth terminal when using a grid gutter system as a protective earth conductor is necessary (Note: national regulations for the establishment of such a system).

This text is machine translated.

What kind of Cable Ducts are you looking for?