• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6016723 Connector piece 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = corner connection
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = Yes
  • Suitable for cable wire = No
  • Suitable for cable channel = No
  • Suitable for grid gutter wire = 3.9. 4.8 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Connector piece

Content

1 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958860 OBO Bettermann 6016723 Connector piece 1 pc(s) Metal

Description

Corner joint for the creation of grid gutter sheet elements. Including screw M6x20 with combination nut FRS

This text is machine translated.

What kind of Cable Ducts are you looking for?