• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6022022 Cable trunking (L x W x H) 2000 x 130 x 60 mm 1 pc(s) Stone grey

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = stone gray
  • RAL-number = 7030
  • Number of fixed dividers = 0
  • Number of pluggable dividers = 1
  • Mounting type = perforated base
  • Design cover = free
  • With cable retaining clip = Yes
  • With protective film = No
  • With channel connector = No
  • Supplied on a roll = No
Product type

Cable trunking

Content

1 pc(s)

Factory colour

Stone grey

Dim

(L x W x H) 2000 x 130 x 60 mm

Length

2000 mm

Width

130 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965497 OBO Bettermann 6022022 Cable trunking (L x W x H) 2000 x 130 x 60 mm 1 pc(s) Stone grey

Description

Wall and ceiling channel with perforated base consisting of lower and upper part for mounting directly on the wall. At any delivery length include 4 top clips.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.