• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6023525 Fasteners 20 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 130 mm
  • Staple length = hard
  • Material = plastic mounting type = snap-on
Product type

Fasteners

Component

Top part

Content

20 pc(s)

Width

130 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958742 OBO Bettermann 6023525 Fasteners 20 pc(s)

Description

Top clamp for better and easy laying the cables in the wdk-channel. The upper part of the bracket can be moved on the entire channel length. The upper part of the clip is locked on one side and to the front. In this way there is an opening of 30°, this is the routing of the pipes is very easy

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.