• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6024033 Fasteners (L x W) 110 mm x 96 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = intermediate flange
  • Suitable for = CEE 16 A
Product type

Fasteners

Content

5 pc(s)

Dim

(L x W) 110 mm x 96 mm

Length

110 mm

Width

96 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959960 OBO Bettermann 6024033 Fasteners (L x W) 110 mm x 96 mm 5 pc(s)

Description

Intermediate flange for CEE-socket, for the installation of the device box CEE behind the top part for device installation sockets mounted

This text is machine translated.