• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6026281 Cable trunking Cable mount (L x W x H) 2000 x 130 x 100 mm 4 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable cross-section: 10717 mm²Halogen-free: no.Mounting type: Floor holesNumber of plug-in dividers: 1
Product type

Cable trunking

Component

Cable mount

Type

Plastic

Content

4 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 130 x 100 mm

Length

2000 mm

Width

130 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2598381 OBO Bettermann 6026281 Cable trunking Cable mount (L x W x H) 2000 x 130 x 100 mm 4 pc(s) Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.