• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6045200 Cable duct (L x W x H) 2000 x 200 x 15 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Cable duct

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 200 x 15 mm

Length

2000 mm

Width

200 mm

Height

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956107 OBO Bettermann 6045200 Cable duct (L x W x H) 2000 x 200 x 15 mm 1 pc(s) Metal

Description

Cable railway from perforated plate after marine standard VG 88900, with perforated base 7 x 20 mm for cable ventilation and for simplifying assembly.

This text is machine translated.

What kind of Cable Ducts are you looking for?