• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6051367 Cover 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Upper section width 200 mm
  • Material thickness 1 mm.
  • Suitable for cable duct: Yes
  • Suitable for latticed groove: No.
  • Suitable for cable conductor: Yes
  • Length: 3000 mm
  • Mounting method: Locking bolts
  • Suitable for functional preservation: No.
  • Material: Steel
  • Stainless steel, stained: No.
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
Product type

Cover

Component

Lid

Supplied length

3000 mm

Content

3 m

Dim

(L x W) 3 m x 200 mm

Length

3 m

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406997 OBO Bettermann 6051367 Cover 3 m

Description

Cover for cable channels and cable conductors with 3 pair of rotary bolts.

This text is machine translated.

Scope of delivery

  • 1 x 3 m coverage

What kind of Cable Ducts are you looking for?