• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6066550 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 46 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Connector piece

Component

Connector element

Content

1 pc(s)

Factory colour

Metal

Height

46 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957470 OBO Bettermann 6066550 Connector piece 1 pc(s) Metal

Description

For lights support rails LTS-DD

This text is machine translated.

What kind of Cable Ducts are you looking for?