• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6067093 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Connector piece

Content

1 pc(s)

Factory colour

Metal

Longitudinal joint

Screw connector

Continuously galvanized

Other

100 m

Steel

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957491 OBO Bettermann 6067093 Connector piece 1 pc(s) Metal

Description

According to DIN EN 10147 (FS), DIN EN 50976 (FT), complete with 4 screws type 12510/M6 x 12

This text is machine translated.

What kind of Cable Ducts are you looking for?