• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6080138 Cover (L x W) 3 m x 53.00 mm 3 m

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 53 mm
  • Length: 3000 mm
  • Material: Steel
  • Antibacterial treatment: No.
  • Surface protection: Zinc-plated strip
  • Suitable for functional preservation: No.
Product type

Cover

Component

Lid

Supplied length

3000 mm

Content

3 m

Dim

(L x W) 3 m x 53.00 mm

Length

3 m

Width

53.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3407114 OBO Bettermann 6080138 Cover (L x W) 3 m x 53.00 mm 3 m

Description

Cover with rotary knob for AZ small channel.

This text is machine translated.

Scope of delivery

  • 1 x 3 m coverage

What kind of Cable Ducts are you looking for?