• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6109876 Junction box (W x H) 75 mm x 77 mm 1 pc(s) Light grey, Red

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection technology: Screw terminal
  • Hole spacing horizontal: 60 mm
  • Hole spacing vertical: 60 mm
  • Flange dimensions horizontal: 75 mm
  • Flange dimensions vertical: 75 mm
  • Color: Red
  • Pole number: 5
  • Protection class: IP44
  • Plug-in direction: Straight
  • Time setting: 6 h.
Product type

Junction box

Type

CEE socket

Content

1 pc(s)

Factory colour

Light grey

Red

Dim

(W x H) 75 mm x 77 mm

Width

75 mm

Height

77 mm

Material

Plastic

Number of pins

5

Weight

0.20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295923 OBO Bettermann 6109876 Junction box (W x H) 75 mm x 77 mm 1 pc(s) Light grey, Red