• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6119202 Cover IT mount (W x H x D) 45 x 45 x 9 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Plastic
  • Material good = other
  • Surface = untreated
  • Protection class = IP20
Product type

Cover

Component

IT mount

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 45 x 45 x 9 mm

Width

45 mm

Height

45 mm

Depth

9 mm

Similar RAL

9010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956610 OBO Bettermann 6119202 Cover IT mount (W x H x D) 45 x 45 x 9 mm 1 pc(s) White

Description

Data technology carrier with straight outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type A has a mounting opening of Rev 20,10 x 14.80 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data technology carrier type A is designed for the recording of the following data connection modules suitable AMP TYCO (without dust protection flap): SL series 110 Connect and SL series Toolless Brand-Rex: modules with part number ending JAKS 000 CR and JAKU 002 Nexans: LANmark RJ45 with blue adapter clip, LANmark GG45 with metal clip.

This text is machine translated.