• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6119248 Cover IT mount (W x H x D) 45 x 45 x 26 mm 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Plastic
  • Material good = other
  • Surface = untreated
  • Protection class = IP20
Product type

Cover

Component

IT mount

Content

1 pc(s)

Factory colour

Aluminium

Dim

(W x H x D) 45 x 45 x 26 mm

Width

45 mm

Height

45 mm

Depth

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959317 OBO Bettermann 6119248 Cover IT mount (W x H x D) 45 x 45 x 26 mm 1 pc(s) Aluminium

Description

Data technology carrier with bevelled outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type B has a mounting opening of 19,35/21 .55 x 14.85 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data Technology Carrier Type B is for the recording of the following data connection modules: BTR (design module): cat. 6 A module, E-DAT module and UAE module dätwyler: MS and MS-N.

This text is machine translated.