• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6119286 Cover IT mount (W x H x D) 45 x 45 x 26 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Plastic
  • Material good = other
  • Surface = untreated
  • Protection class = IP20
Product type

Cover

Component

IT mount

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 45 x 45 x 26 mm

Width

45 mm

Height

45 mm

Depth

26 mm

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957732 OBO Bettermann 6119286 Cover IT mount (W x H x D) 45 x 45 x 26 mm 1 pc(s) White

Description

Data technology carrier with bevelled outlet, without locking slide, for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type C has a mounting opening of 19,30 X 14.80 mm and is suitable for direct attachment of the data connection modules in the mounting hole.

This text is machine translated.