• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6119386 Cover (W x H x D) 185 x 84 x 8.5 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units = 3
  • Mounting direction = horizontal
  • Number of modules horizontal (with modular design) = 0
  • Number of modules vertically (with modular design) = 0
  • Suitable for underfloor channel box = No
  • Suitable for device installation duct = Yes
  • Text field/labelling area = Yes
  • Material = Plastic
  • Material good = Duroplast
  • Halogen-free = Yes
  • Surface = untreated
  • Color = Aluminum
  • Transparent = No
  • With hinged lid = No
  • Mounting type = clamp fixing
  • Width = 185 mm
  • Height = 84 mm
  • Depth = 8.5 mm
  • Installation width = 45 mm
  • Installation height = 45 mm
Product type

Cover

Content

1 pc(s)

Dim

(W x H x D) 185 x 84 x 8.5 mm

Width

185 mm

Height

84 mm

Depth

8.5 mm

Recess width

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963520 OBO Bettermann 6119386 Cover (W x H x D) 185 x 84 x 8.5 mm 1 pc(s)

Description

Front snap-frame for module 45 installation devices, with inscription field for horizontal installation of equipment, for locked in socket module

This text is machine translated.