• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6119388 Cover (W x H x D) 84 x 185 x 8.5 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units = 3
  • Mounting direction = vertical
  • Number of units vertical = 3
  • Number of modules horizontal (with modular design) = 0
  • Number of modules vertically (with modular design) = 0
  • Suitable for underfloor channel box = No
  • Suitable for device installation duct = No
  • Text field/labelling area = Yes
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Design the surface = matt
  • Color = gray
  • RAL-number (similar) =7021
  • Transparent = No
  • With hinged lid = No
  • Protection (IP) = IP20
  • Mounting type = other
  • Width = 84 mm
  • Height = 185 mm
  • Depth = 8.5 mm
  • Installation width = 45 mm
  • Installation height = 135 mm
Product type

Cover

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 84 x 185 x 8.5 mm

Width

84 mm

Height

185 mm

Depth

8.5 mm

Similar RAL

7021

Recess width

45 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955822 OBO Bettermann 6119388 Cover (W x H x D) 84 x 185 x 8.5 mm 1 pc(s) Grey

Description

Front snap-frame for module 45 installation devices, 3-way, with inscription field for vertical installation of equipment, for locked in device mounting socket 71 GD9-2 or in mounting support 71 MT 345-2.

This text is machine translated.