• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120005 Junction box Surge protection (W x H x D) 45 x 45 x 40 mm 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Together position = base element with a central cover plate
  • Design = socket 1-way
  • Mounting type = Installation Installation
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Design the surface = matt
  • Color = Aluminum
  • Transparent = No
Product type

Junction box

Component

Surge protection

Content

1 pc(s)

Factory colour

Aluminium

Dim

(W x H x D) 45 x 45 x 40 mm

Width

45 mm

Height

45 mm

Depth

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962601 OBO Bettermann 6120005 Junction box Surge protection (W x H x D) 45 x 45 x 40 mm 1 pc(s) Aluminium

Description

Equipotential bonding box according to DIN 42801, socket in black with green-yellow color ring, rear cable connection with screw bolt M6, including two nuts, washers and a serrated lock washers.

This text is machine translated.