• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120483 Inset Mains outlet (2x) (W x H x D) 90 x 45 x 40 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: YesSurface protection: UntreatedMounting type: Snap-in fixingNominal current: 16 ANominal voltage: 250 V
Product type

Inset

Component

Mains outlet (2x)

Type

Plastic

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 90 x 45 x 40 mm

Width

90 mm

Height

45 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605650 OBO Bettermann 6120483 Inset Mains outlet (2x) (W x H x D) 90 x 45 x 40 mm 1 pc(s) White