• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120966 Internal wiring ducts Toggle switch (W x H x D) 45 x 45 x 36 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Plastic
  • Surface = untreated
  • RAL-number (similar) = 9010
  • Suitable for protection (IP) = other
  • Nominal Voltage = 250 V
  • Rated current = 10 A
Product type

Internal wiring ducts

Component

Toggle switch

Type

1-pin

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 45 x 45 x 36 mm

Width

45 mm

Height

45 mm

Depth

36 mm

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959885 OBO Bettermann 6120966 Internal wiring ducts Toggle switch (W x H x D) 45 x 45 x 36 mm 1 pc(s) White

Description

Toggle switch 10 A, 250 V, PC, pure white, RAL 9010

This text is machine translated.