• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6178016 Cable duct Top part (L x W x H) 2000 x 80 x 40 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Slot spacing 10 mmSlot width 4 mmMounting type: Floor holes
Product type

Cable duct

Component

Top part

Type

slotted

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 80 x 40 mm

Length

2000 mm

Width

80 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2608146 OBO Bettermann 6178016 Cable duct Top part (L x W x H) 2000 x 80 x 40 mm 1 pc(s) Grey