• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6178092 Fasteners (W x H) 56 mm x 25 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For channel width = 56 mm
  • For channel height = 20 mm
  • Can be adjusted to channel width = Yes
  • Halogen-free = No
Product type

Fasteners

Component

Universal wire clip

Content

100 pc(s)

Dim

(W x H) 56 mm x 25 mm

Width

56 mm

Height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961388 OBO Bettermann 6178092 Fasteners (W x H) 56 mm x 25 mm 100 pc(s)

Conformity certificate

Conformity certificate 1961388 OBO Bettermann 6178092 Fasteners (W x H) 56 mm x 25 mm 100 pc(s)

Description

The wire holding frame to prevent it from falling out already inserted lines.

This text is machine translated.