• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6178328 Cable duct Top part (L x W x H) 2000 x 100 x 75 mm 1 pc(s) Grey

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Slot spacing 12.5 mmSlot width 5 mmMounting type: Floor holes
Product type

Cable duct

Component

Top part

Type

slotted

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 100 x 75 mm

Length

2000 mm

Width

100 mm

Height

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2600087 OBO Bettermann 6178328 Cable duct Top part (L x W x H) 2000 x 100 x 75 mm 1 pc(s) Grey