• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6178334 Cable duct (L x W x H) 2000 x 37.5 x 100 mm 1 pc(s) Stone grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 100 mm
  • Width = 37.5 mm
  • Version of the side wall = slotted
  • Length = 2000 mm
  • Halogen-free = No
  • Flexible = No
  • Mounting type = perforated base
  • With the upper part = Yes
  • Color = stone gray
Product type

Cable duct

Content

1 pc(s)

Factory colour

Stone grey

Dim

(L x W x H) 2000 x 37.5 x 100 mm

Length

2000 mm

Width

37.5 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961387 OBO Bettermann 6178334 Cable duct (L x W x H) 2000 x 37.5 x 100 mm 1 pc(s) Stone grey

Description

Cable trunking with upper part for horizontal and vertical laying of cables in cabinets

This text is machine translated.