• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6282700 Trunking (L x W) 2000 mm x 110 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tops: 1Halogen-free: YesSurface protection: UntreatedWith protective film: YesNumber of plug-in dividers: 1Mounting hole in the floor: YesUsable cross-section: 9950 mm²
Product type

Trunking

Type

stainless steel

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 2000 mm x 110 mm

Length

2000 mm

Width

110 mm

Depth

133 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2598378 OBO Bettermann 6282700 Trunking (L x W) 2000 mm x 110 mm 1 pc(s) White