• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6339077 U handle 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

U handle

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 500 x 200 x 100 mm

Length

500 mm

Width

200 mm

Height

100 mm

Depth

250 mm

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957397 OBO Bettermann 6339077 U handle 1 pc(s) Metal

Description

Hanging handle (U-Profile) with angeschweisster head plate. For fixing at horizontal concrete ceiling and steel carriers

This text is machine translated.

What kind of Cable Ducts are you looking for?