• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6340261 U handle (L x W x H) 1800 x 70 x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 1800 mm
  • Width 70 mm
  • Height: 50 mm
  • Material thickness 4 mm
  • Profile form: U-profile
  • Design: Simply Profile
  • Type of perforation: 3 pages punched
  • Hole width: 14 mm
  • With teeth: no
  • Material: steel
  • Material good: other
  • Surface: Diving hot-dip galvanised
Product type

U handle

Content

1 pc(s)

Dim

(L x W x H) 1800 x 70 x 50 mm

Length

1800 mm

Width

70 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956796 OBO Bettermann 6340261 U handle (L x W x H) 1800 x 70 x 50 mm 1 pc(s)

Description

U-handle in fixed lengths

This text is machine translated.

What kind of Cable Ducts are you looking for?