• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6340970 U handle (L x W x H) 2000 x 50 x 50 mm 1 pc(s) Transparent

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 2000 mm
  • Width 50 mm
  • Height: 50 mm
  • Material thickness 2.5 mm.
  • Profile form: U-profile
  • Design: Simply Profile
  • Type of perforation: 3 pages punched
  • Hole width: 11 mm
  • With teeth: no
  • Snap-off: no
  • Suitable for function receives: no
  • Material: steel
  • Material good: other
  • Surface: Diving hot-dip galvanised
  • Color: without
Product type

U handle

Content

1 pc(s)

Factory colour

Transparent

Dim

(L x W x H) 2000 x 50 x 50 mm

Length

2000 mm

Width

50 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957447 OBO Bettermann 6340970 U handle (L x W x H) 2000 x 50 x 50 mm 1 pc(s) Transparent

Description

U-handle in thick, dimensions 50 x 50 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?