• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6341551 Suspension rod 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 500 mm
  • Profile Width = 50 mm
  • Profile height = 50 mm
  • Design = U-profile
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Suspension rod

Supplied length

500 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 500 x 50 x 50 mm

Length

500 mm

Width

50 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960185 OBO Bettermann 6341551 Suspension rod 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate, for mounting on horizontal concrete ceiling and steel carriers

This text is machine translated.

What kind of Cable Ducts are you looking for?