• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342328 U handle (L x W x H) 1500 x 50 x 30 mm 1 pc(s) Transparent

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 1500 mm
  • Width 50 mm
  • Height: 30 mm
  • Profile form: U-profile
  • Design: Simply Profile
  • Type of perforation: 3 pages punched
  • Hole width: 11 mm
  • With teeth: no
  • Snap-off: no
  • Suitable for function receives: no
  • Material: steel
  • Material good: other
  • Surface: galvanized
  • Color: without
Product type

U handle

Content

1 pc(s)

Factory colour

Transparent

Dim

(L x W x H) 1500 x 50 x 30 mm

Length

1500 mm

Width

50 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966265 OBO Bettermann 6342328 U handle (L x W x H) 1500 x 50 x 30 mm 1 pc(s) Transparent

Description

U-handle in fixed lengths for the creation of static structures. The 3-sided perforated U-handle in the dimensions 50 x 30 mm can be connected directly to the wall or mounted on the ceiling and on steel carriers to grab.

This text is machine translated.

What kind of Cable Ducts are you looking for?