• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342364 U handle 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 800 mm
  • Profile Width = 50 mm
  • Profile height = 30 mm
  • Design = U-profile
  • Load capacity = 2.1 kN
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

U handle

Supplied length

800 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 800 x 50 x 30 mm

Length

800 mm

Width

50 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965725 OBO Bettermann 6342364 U handle 1 pc(s) Metal

Description

U-profile with angeschweisster head plate.

This text is machine translated.

What kind of Cable Ducts are you looking for?