• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6349153 Head plate 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for = U-profile
  • Design = screw head plate
  • Angle = -15..15°
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Head plate

Content

1 pc(s)

Factory colour

Metal

Suitable for

U profile

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957443 OBO Bettermann 6349153 Head plate 1 pc(s) Metal

Description

The head plate is combined with a US-7 handle in thick. It is suitable for creating US-7 hanging stems with variable mounting angle up to 30°. When mounting the head plate is to stabilise the spacer type DSK 45. The mounting material to connect the head plate must be ordered separately.

This text is machine translated.

What kind of Cable Ducts are you looking for?