• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6349439 Rail (L x W x H) 300 x 50 x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 300 mm
  • Width = 50 mm
  • Height = 30 mm
  • Material thickness = 3 mm
  • Profile form = C-profile
  • Design = simply profile
  • Type the punch = back punched
  • Hole Width = 13 mm
  • With teeth = No
  • Snap-off = No
  • Suitable for function receives = No
  • Material = Steel
  • Material good = other
  • Surface = diving hot-dip galvanised
  • Color = other
Product type

Rail

Content

1 pc(s)

Dim

(L x W x H) 300 x 50 x 30 mm

Length

300 mm

Width

50 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960064 OBO Bettermann 6349439 Rail (L x W x H) 300 x 50 x 30 mm 1 pc(s)

Description

In heavy rail, with boring and slot width 22 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?