• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6358713 Ceiling mount 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Ceiling mount

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 195 x 200 x 57 mm

Length

195 mm

Width

200 mm

Height

57 mm

Depth

250 mm

Cable tie length

0.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965566 OBO Bettermann 6358713 Ceiling mount 1 pc(s) Metal

Description

Center suspension for cable channels with the page height 60 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?