• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6418554 Wall and handle boom 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 210 mm
  • Height = 90 mm
  • Design = Wall extension
  • .90° angle = 90.
  • Load capacity = 5.5 kN
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Wall and handle boom

Component

Cable duct support

Supplied length

210 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 210 x 250 x 90 mm

Length

210 mm

Width

250 mm

Height

90 mm

Depth

50 mm

Keyboard layout

English, QWERTY

Cable tie length

0.21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956105 OBO Bettermann 6418554 Wall and handle boom 1 pc(s) Metal

Description

According to DIN EN ISO 1461 (FT), for fastening to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?