• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6418570 Wall and handle boom 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 310 x 150 x 110 mm

Length

310 mm

Width

150 mm

Height

110 mm

Cable tie length

0.31 mm

Weight

1220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957479 OBO Bettermann 6418570 Wall and handle boom 1 pc(s) Metal

Description

According to DIN EN ISO 1461 (FT), for fastening to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?