• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6418635 Wall and handle boom 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 610 mm
  • Height = 165 mm
  • Design = Wall extension
  • .90° angle = 90.
  • Load capacity = 5.5 kN
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Wall and handle boom

Component

Cable duct support

Supplied length

610 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 610 x 200 x 165 mm

Length

610 mm

Width

200 mm

Height

165 mm

Depth

250 mm

Keyboard layout

English, QWERTY

Weight

3.05

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964252 OBO Bettermann 6418635 Wall and handle boom 1 pc(s) Metal

Description

According to DIN EN ISO 1461 (FT), for fastening to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?