• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6418651 Mounting bracket (L x W x H) 710 x 710 x 195 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Hot dip galvanized
  • Load capacity 6 kN
  • Material: Steel
  • Angle 90 °
Product type

Mounting bracket

Type

Wall and handle extension

Content

1 pc(s)

Dim

(L x W x H) 710 x 710 x 195 mm

Length

710 mm

Width

710 mm

Height

195 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297413 OBO Bettermann 6418651 Mounting bracket (L x W x H) 710 x 710 x 195 mm 1 pc(s)

Description

Heavy wall and beam outlayer with welded head plate for attachment to U-stems, constructions and walls.

This text is machine translated.