• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6420608 Wall and handle boom (L x W x H) 210 x 210 x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 210 mm
  • Width = 210 mm
  • Height = 60 mm
  • Design = wall and handle boom
  • .90° angle = 90.
  • Load capacity = 1.5 kN
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Wall and handle boom

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 210 x 210 x 60 mm

Length

210 mm

Width

210 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956088 OBO Bettermann 6420608 Wall and handle boom (L x W x H) 210 x 210 x 60 mm 1 pc(s) Metal

Description

Lightweight wall and handle arms with clamping hooks and angeschweisster head plate for mounting on U-stalks, constructions and on walls. On the radial arm can be fastened to the gutter zero-grid

This text is machine translated.

What kind of Cable Ducts are you looking for?