• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6424716 Wall and handle boom 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Content

1 pc(s)

Factory colour

Metal

Length

110 mm

Height

53 mm

Cable tie length

0.11 mm

Weight

0.17

110

Wall- and profile console

53 mm

Continuously galvanized

Other

32.5 m

Steel

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960202 OBO Bettermann 6424716 Wall and handle boom 1 pc(s) Metal

Description

With mounting screw M 10 x 25

This text is machine translated.

What kind of Cable Ducts are you looking for?