• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6424740 Wall and handle boom 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Content

1 pc(s)

Factory colour

Metal

Length

310 mm

Height

75 mm

Cable tie length

0.31 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957489 OBO Bettermann 6424740 Wall and handle boom 1 pc(s) Metal

Description

With mounting screw M 10 x 25

This text is machine translated.

What kind of Cable Ducts are you looking for?