• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6498019 Clamp tensioner 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: stainless steel cable ties
  • Pick-up voltage: adjustable
  • The tool material: metal
  • Property: Automatic Cut Off
  • MIL-specified: no
Product type

Clamp tensioner

Cable tie width (max.)

17 mm

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966929 OBO Bettermann 6498019 Clamp tensioner 1 pc(s)

Description

For Tension band 574/... Mounting of the clamping band: 1. Band on long cutting through closure and umwinkeln. 2. Band around the cable snares, less at the end of the slide. 3. With the end of the pliers is tight. 4. End of the umwinkeln in angespanntem status with the pliers. Pliers, remove. 5. Angled end with a hammer. completely envelopes, end-of-line by the cloth of the closure of the two high-secure envelopes

This text is machine translated.