• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7061145 Bend (W x H) 50 mm x 15 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 50 mm x 15 mm

Width

50 mm

Height

15 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964256 OBO Bettermann 7061145 Bend (W x H) 50 mm x 15 mm 1 pc(s) Metal

Description

For shipbuilding cable channels to marine standard VG 88900

This text is machine translated.

What kind of Cable Ducts are you looking for?