• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7082010 Hinged connector 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = Yes
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 60 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Hinged connector

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 254.0000 x 21.0000 x 56.0000 mm

Width

254.0000 mm

Height

21.0000 mm

Depth

56.0000 mm

Cable tie length

0.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966934 OBO Bettermann 7082010 Hinged connector 1 pc(s) Metal

Description

Complete with 4 screws type 12510/M 6 x 12 and 1 screw type 12516/M8 x 12

This text is machine translated.

What kind of Cable Ducts are you looking for?